
Field Programmable Gate Array, 2132 CLBs, 18460-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 450.05MHz |
| Height | 3mm |
| Length | 29mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 1669248b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 586 |
| Number of Logic Blocks (LABs) | 1846 |
| Number of Logic Elements/Cells | 18460 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1669248b |
| RoHS Compliant | Yes |
| Series | Stratix® |
| Width | 29mm |
| RoHS | Compliant |
