The EP1S25F1020C5 is a commercial extended temperature field-programmable gate array from Intel, featuring 1020 terminals and a 33x33mm FBGA-1020 package. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively. The device has 702 outputs and 702 inputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 702 |
| Number of Inputs | 702 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |