
The Stratix FPGA operates at a maximum frequency of 500MHz and has a maximum supply voltage of 1.575V. It is available in a lead-free FBGA package, suitable for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is RoHS compliant and available in a tray packaging with 24 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1944576b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 706 |
| Number of Logic Blocks (LABs) | 2566 |
| Number of Logic Elements/Cells | 25660 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1944576b |
| RoHS Compliant | Yes |
| Series | Stratix® |
| RoHS | Compliant |
