
The Stratix Field Programmable Gate Array operates at a frequency of 450.05MHz and features 25660 logic elements. It is powered by a 1.5V supply voltage and consumes 90mA of operating supply current. The device is packaged in a 33 X 33 MM, 1 MM PITCH, FBGA-1020 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 450.05MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 1944576b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 706 |
| Number of Logic Blocks (LABs) | 2566 |
| Number of Logic Elements/Cells | 25660 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1944576b |
| RoHS Compliant | No |
| Series | Stratix® |
| RoHS | Not CompliantNo |
