The EP1S25F672C7 is a Field Programmable Gate Array (FPGA) from Intel, featuring 672 terminals and a commercial extended temperature range of 0 to 85 degrees Celsius. It has a supply voltage of 1.425 to 1.575 volts and a package type of 35 x 35 mm with a 1.27 mm pitch, BGA-672. This FPGA has 706 inputs and 706 outputs, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 706 |
| Number of Inputs | 706 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |