
The Stratix FPGA is a high-speed device with a maximum operating frequency of 66MHz and a maximum operating temperature of 85°C. It is packaged in a BGA package and is designed for surface mount applications. The device has a large number of logic elements and cells, with 25660 and 2566 logic blocks, respectively. It also features 473 I/Os and a memory size of 1944576 bits. The Stratix FPGA is RoHS compliant and is available in a tray packaging with 40 devices per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 420.17MHz |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1944576b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 473 |
| Number of Logic Blocks (LABs) | 2566 |
| Number of Logic Elements/Cells | 25660 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 1944576b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stratix |
| Termination | SMD/SMT |
| RoHS | Compliant |