
The Stratix FPGA is a high-speed device with a maximum operating frequency of 500MHz and a maximum supply voltage of 1.575V. It operates within a temperature range of 0°C to 85°C and is available in a 36-pin FBGA-780 package. The device contains 25660 logic elements and 2566 LABs, with 597 I/Os and 1944576 bytes of memory. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1944576b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 597 |
| Number of Logic Blocks (LABs) | 2566 |
| Number of Logic Elements/Cells | 25660 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1944576b |
| RoHS Compliant | No |
| Series | Stratix® |
| RoHS | Not CompliantNo |