
The Stratix FPGA is a high-speed device with a maximum frequency of 100MHz and an operating temperature range of 0 to 85°C. It operates on a supply voltage of up to 1.575V and consumes 90mA of current. The device is packaged in a 29x29mm FBGA-780 package with a 1mm pitch and is available in a tray packaging with 36 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 450.05MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 1944576b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 597 |
| Number of Logic Blocks (LABs) | 2566 |
| Number of Logic Elements/Cells | 25660 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1944576b |
| RoHS Compliant | No |
| Series | Stratix® |
| RoHS | Not CompliantNo |
