The EP1S30B956C5 is a commercial extended FPGA from Intel, featuring 956 terminals and 726 inputs and outputs. It operates within a temperature range of 0 to 85°C and is packaged in a 40 X 40 MM, 1.27 MM pitch BGA-956. The device requires a supply voltage between 1.425V and 1.575V, with a nominal voltage of 1.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 956 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B956 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 726 |
| Number of Inputs | 726 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |