
Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA956, 40 X 40 MM, 1.27 MM PITCH, BGA-956
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Frequency | 450.05MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 3317184b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 683 |
| Number of Logic Blocks (LABs) | 3247 |
| Number of Logic Elements/Cells | 32470 |
| Operating Supply Current | 114mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 3317184b |
| RoHS Compliant | No |
| Series | Stratix® |
| RoHS | Not Compliant |