
The Stratix FPGA is a high-speed field programmable gate array with a maximum operating frequency of 66MHz and a maximum operating temperature of 85°C. It is available in a 40x40mm BGA-956 package and is suitable for surface mount applications. The device operates at a supply voltage of 1.5V with a maximum supply current of 114mA. It has a large number of logic elements and cells, with 32470 and 3247 LABs respectively, and 683 I/Os. The Stratix FPGA is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Frequency | 420.17MHz |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 3317184b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 683 |
| Number of Logic Blocks (LABs) | 3247 |
| Number of Logic Elements/Cells | 32470 |
| Operating Supply Current | 114mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 3317184b |
| RoHS Compliant | No |
| Series | Stratix® |
| RoHS | Not Compliant |
