
The Stratix Field Programmable Gate Array operates at a frequency of 450.05MHz and has a maximum frequency of 100MHz. It is designed to function within a temperature range of 0°C to 85°C and is powered by a supply voltage between 1.425V and 1.575V. The device is packaged in a lead-free FBGA package and is compliant with RoHS regulations. It features 597 I/Os, 3247 logic blocks, and 32470 logic elements, and is available in a tray packaging with 18 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 450.05MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 3317184b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 597 |
| Number of Logic Blocks (LABs) | 3247 |
| Number of Logic Elements/Cells | 32470 |
| Operating Supply Current | 114mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 18 |
| Packaging | Tray |
| RAM Size | 3317184b |
| RoHS Compliant | Yes |
| Series | Stratix® |
| RoHS | Compliant |