
Intel EP1S30F780C7N technical specifications.
| Package/Case | FBGA |
| Frequency | 420.17MHz |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 3317184b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 597 |
| Number of Logic Blocks (LABs) | 3247 |
| Number of Logic Elements/Cells | 32470 |
| Number of Macrocells | 32470 |
| Operating Supply Current | 114mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3317184b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Stratix® |
| RoHS | Compliant |
Download the complete datasheet for Intel EP1S30F780C7N to view detailed technical specifications.
No datasheet is available for this part.
