
The EP1S40B956C6 is a Field Programmable Gate Array (FPGA) from Intel, featuring a maximum operating frequency of 450.05MHz and a maximum supply voltage of 1.575V. It is packaged in a BGA-956 package and has a maximum operating temperature of 85°C. The device has 41250 logic elements and 4125 logic blocks, and is available in a tray packaging with 21 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Frequency | 450.05MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3423744b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 683 |
| Number of Logic Blocks (LABs) | 4125 |
| Number of Logic Elements/Cells | 41250 |
| Operating Supply Current | 145mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 3423744b |
| RoHS Compliant | No |
| Series | Stratix® |
| RoHS | Not Compliant |
