The EP1S40B956C7 is a commercial extended temperature grade Field Programmable Gate Array (FPGA) from Intel, packaged in a 40x40mm BGA-956. It features 956 terminals, with 822 inputs and 822 outputs. The device operates within a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 1.5V and a minimum and maximum supply voltage of 1.425V and 1.575V, respectively. The FPGA is mounted on the bottom of the package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 956 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B956 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 822 |
| Number of Inputs | 822 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |