This Intel FPGA features a commercial extended temperature range of 0 to 85 degrees Celsius. It has 956 terminals positioned on the bottom and is packaged in a 40x40mm S-PBGA-B956. The device operates within a supply voltage range of 1.425 to 1.575 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 956 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B956 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |