
The EP1S40F1020C5N is a Field Programmable Gate Array (FPGA) from Intel, operating at a frequency of 500MHz and a supply voltage of 1.5V. It has an operating supply current of 145mA and is packaged in a Flip Chip Ball Grid Array (FBGA) format. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a tray packaging format with 24 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 3423744b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 773 |
| Number of Logic Blocks (LABs) | 4125 |
| Number of Logic Elements/Cells | 41250 |
| Operating Supply Current | 145mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 3423744b |
| RoHS Compliant | Yes |
| Series | Stratix® |
| RoHS | Compliant |