The EP1S40F1020C6ES is a 1020-pin BGA field-programmable gate array from Intel. It operates over a temperature range of 0 to 85°C and is supplied with a voltage between 1.425 and 1.575V. The device has a bottom-terminal position and is packaged in a JEDEC S-PBGA-B1020 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |