
High-performance Field Programmable Gate Array (FPGA) featuring 41,250 logic cells and 4,125 logic blocks. Offers a memory size of 3,423,744 bits and 773 I/Os. Operates with a supply voltage of 1.5V, ranging from 1.425V to 1.575V, and achieves a frequency of up to 450.05MHz. Encased in a 1020-pin FBGA package (33x33mm, 1mm pitch) for surface mounting. This lead-free, RoHS-compliant component is designed for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 450.05MHz |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 3423744b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 773 |
| Number of Logic Blocks (LABs) | 4125 |
| Number of Logic Elements/Cells | 41250 |
| Operating Supply Current | 145mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3423744b |
| RoHS Compliant | Yes |
| Series | Stratix® |
| Width | 33mm |
| RoHS | Compliant |
