
The Stratix FPGA is a high-speed device with a maximum operating frequency of 500MHz and a supply voltage range of 1.425V to 1.575V. It operates within a temperature range of 0°C to 85°C and consumes an operating supply current of 145mA. The device is packaged in a 1508-pin FBGA with a 1mm pitch and is available in trays of 21 units. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 3423744b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 822 |
| Number of Logic Blocks (LABs) | 4125 |
| Number of Logic Elements/Cells | 41250 |
| Operating Supply Current | 145mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 3423744b |
| RoHS Compliant | No |
| Series | Stratix® |
| RoHS | Not Compliant |
