The EP1S40F1508C6N is a Field Programmable Gate Array (FPGA) from Intel, featuring 1508 terminals and a commercial extended temperature range of 0-85°C. It operates within a supply voltage of 1.425-1.575V and is packaged in a 1508-pin S-PBGA-B1508. This device has 822 outputs and 822 inputs, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1508 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 822 |
| Number of Inputs | 822 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |