The Intel EP1S40F780C5 is a Field Programmable Gate Array (FPGA) packaged in a 29x29mm FBGA-780. It operates within a commercial extended temperature range of 0 to 85 degrees Celsius. The FPGA has 822 inputs and 822 outputs, and it requires a supply voltage of 1.425 to 1.575 volts. The device is manufactured by Intel and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 822 |
| Number of Inputs | 822 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |