The EP1S40F780C6 is a commercial extended field programmable gate array from Intel, featuring a supply voltage range of 1.425-1.575V and an operating temperature range of 0-85°C. It has 780 terminals and a JEDEC package code of S-PBGA-B780. The device measures 29mm in width and length, and is available in a BGA package type. The EP1S40F780C6 is designed for use in a variety of applications, with 822 outputs and 822 inputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 822 |
| Number of Inputs | 822 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |