The EP1S40F780C7 is a Field Programmable Gate Array from Intel, featuring a commercial extended temperature range of 0 to 85°C. It operates within a supply voltage of 1.425 to 1.575V. The device is packaged in a 29 x 29 mm, 1 mm pitch, FBGA-780 package. It has 780 terminals positioned on the bottom and measures 29 mm in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 822 |
| Number of Inputs | 822 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |