
The Stratix FPGA is a high-speed device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 1.575V and a minimum supply voltage of 1.425V. The device is packaged in a BGA-956 package type, measuring 40 X 40 MM with a 1.27 MM pitch. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Frequency | 420.17MHz |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 5215104b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 683 |
| Number of Logic Blocks (LABs) | 5712 |
| Number of Logic Elements/Cells | 57120 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 5215104b |
| RoHS Compliant | No |
| Series | Stratix® |
| RoHS | Not Compliant |
