Field Programmable Gate Array, 57120-Cell, CMOS, PBGA956, 40 X 40 MM, 1.27 MM PITCH, BGA-956
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 956 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B956 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 1022 |
| Number of Inputs | 1022 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |