This Intel EP1S80F1020C5 is a commercial extended temperature grade FPGA with 1020 terminals positioned at the bottom. It has a JEDEC package code of S-PBGA-B1020 and measures 33mm in width and length. The device operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 1.5V, a minimum of 1.425V, and a maximum of 1.575V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 1238 |
| Number of Inputs | 1238 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |