
The Stratix Field Programmable Gate Array operates at a maximum frequency of 500MHz and a maximum supply voltage of 1.575V. It is designed to function within an operating temperature range of 0°C to 85°C. The device is packaged in a 32x32mm FBGA package and is compliant with RoHS regulations. It features 79040 logic elements and 773 I/Os.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 7425520b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 773 |
| Number of Logic Blocks (LABs) | 7904 |
| Number of Logic Elements/Cells | 79040 |
| Operating Supply Current | 277mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 7427520b |
| RoHS Compliant | Yes |
| Series | Stratix® |
| RoHS | Compliant |