
Intel EP1S80F1020C6N technical specifications.
| Package/Case | FBGA |
| Frequency | 450.05MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 7425520b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 773 |
| Number of Logic Blocks (LABs) | 7904 |
| Number of Logic Elements/Cells | 79040 |
| Operating Supply Current | 277mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 7427520b |
| RoHS Compliant | Yes |
| Series | Stratix® |
| RoHS | Compliant |
Download the complete datasheet for Intel EP1S80F1020C6N to view detailed technical specifications.
No datasheet is available for this part.