The EP1S80F1508C5 is a commercial extended field programmable gate array from Intel. It features 1508 terminals and is packaged in a 39x39mm S-PBGA-B1508 package. The device operates within a temperature range of 0 to 85 degrees Celsius. It has 1238 inputs and 1238 outputs and is supplied with a voltage between 1.425 and 1.575 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1508 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 1238 |
| Number of Inputs | 1238 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |