The Stratix Field Programmable Gate Array is a 450.05MHz device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates on a supply voltage between 1.425V and 1.575V, with an operating supply current of 277mA. The device is packaged in a 40 X 40 MM, 1 MM PITCH, FBGA-1508 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 450.05MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7425520b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 1203 |
| Number of Logic Blocks (LABs) | 7904 |
| Number of Logic Elements/Cells | 79040 |
| Operating Supply Current | 277mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 7427520b |
| RoHS Compliant | No |
| Series | Stratix® |
| RoHS | Not Compliant |
