Field Programmable Gate Array, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, FBGA-1508
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1508 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |