This Field Programmable Gate Array (FPGA) from Intel features a 27mm x 27mm package with a 1mm pitch and 672 terminals on the bottom. It operates within a temperature range of 0 to 85 degrees Celsius and requires a supply voltage between 1.425 and 1.575 volts. The device has 366 inputs and 366 outputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 366 |
| Number of Inputs | 366 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |