
Field Programmable Gate Array (FPGA) featuring 10570 logic elements and 1057 logic array blocks (LABs). This CMOS device operates at a maximum frequency of 650MHz with a 5GHz transceiver capability, supporting a 3.1875Gbps data rate. It offers 362 I/Os and 4 transceivers within a 672-pin FBGA package, designed for surface mount installation. Operating voltage ranges from 1.425V to 1.575V, with a nominal 1.5V, and functions across a 0°C to 85°C temperature range. This RoHS compliant component includes 920448 bits of RAM.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.1875Gbps |
| Frequency | 5GHz |
| Lead Free | Lead Free |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 920448b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 362 |
| Number of Logic Blocks (LABs) | 1057 |
| Number of Logic Elements/Cells | 10570 |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 920448b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stratix GX |
| Termination | SMD/SMT |
| RoHS | Compliant |
