
Field Programmable Gate Array, 1200 CLBs, 10570-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.1875Gbps |
| Frequency | 4.38597GHz |
| Lead Free | Lead Free |
| Max Frequency | 565MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 920448b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 362 |
| Number of Logic Blocks (LABs) | 1057 |
| Number of Logic Elements/Cells | 10570 |
| Number of Transceivers | 4 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 920448b |
| RoHS Compliant | Yes |
| Series | Stratix® GX |
| RoHS | Compliant |
