The EP1SGX10DF672C6N is a Field Programmable Gate Array (FPGA) from Intel, featuring 672 terminals and a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.425 to 1.575V. The device is packaged in a 672-pin S-PBGA-B672 package, measuring 27mm in width and length. It has 362 outputs and 362 inputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 362 |
| Number of Inputs | 362 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |