
The Stratix GX FPGA from Intel features a 5GHz frequency and 3.1875Gbps data rate. It has 25660 logic elements and 4 transceivers. The device is packaged in a 27x27mm FBGA-672 package with a 1mm pitch. Operating temperature range is 0°C to 85°C. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.1875Gbps |
| Frequency | 5GHz |
| Lead Free | Contains Lead |
| Max Frequency | 684MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1944576b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 455 |
| Number of Logic Blocks (LABs) | 2566 |
| Number of Logic Elements/Cells | 25660 |
| Number of Transceivers | 4 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 1944576b |
| RoHS Compliant | No |
| Series | Stratix® GX |
| RoHS | Not Compliant |
