
The Stratix GX Field Programmable Gate Array is a high-speed device with a maximum operating frequency of 684MHz and a maximum operating temperature of 85°C. It features 455 I/Os and 4 transceivers. The device is packaged in a 26x26mm FBGA with a lead-free finish and is compliant with RoHS regulations. It operates within a temperature range of 0°C to 85°C and has a supply voltage range of 1.425V to 1.575V.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.1875Gbps |
| Frequency | 5GHz |
| Lead Free | Lead Free |
| Max Frequency | 684MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 1944576b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 455 |
| Number of Logic Blocks (LABs) | 2566 |
| Number of Logic Elements/Cells | 25660 |
| Number of Transceivers | 4 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 1944576b |
| RoHS Compliant | Yes |
| Series | Stratix® GX |
| RoHS | Compliant |
