The Stratix GX FPGA is a high-speed device with 25660 logic elements and 455 I/Os. It operates at a maximum frequency of 565MHz and has a maximum supply voltage of 1.575V. The device is packaged in a 27 X 27 MM, 1 MM PITCH, FBGA-672 package and is suitable for surface mount. The operating temperature range is from 0°C to 85°C. The Stratix GX FPGA is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.1875Gbps |
| Frequency | 4.38597GHz |
| Lead Free | Contains Lead |
| Max Frequency | 565MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1944576b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 455 |
| Number of Logic Blocks (LABs) | 2566 |
| Number of Logic Elements/Cells | 25660 |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1944576b |
| RoHS Compliant | No |
| Series | Stratix® GX |
| RoHS | Not CompliantNo |
