The EP1SGX25DF1020C6 is a Field Programmable Gate Array (FPGA) from Intel, featuring 1020 terminals in a 33 x 33 mm S-PBGA-B1020 package. It operates within a temperature range of 0 to 85 degrees Celsius. The FPGA has 614 outputs and 614 inputs, with a nominal supply voltage of 1.5V, minimum of 1.425V, and maximum of 1.575V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 614 |
| Number of Inputs | 614 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |