
High-performance Field Programmable Gate Array (FPGA) featuring 25,660 logic elements and 2,852 CLBs. Offers a maximum operating frequency of 650MHz and a data rate of 3.1875Gbps, supported by 8 transceivers. This CMOS device operates with a supply voltage of 1.5V, within a temperature range of 0°C to 85°C. It includes 1,944,576 bits of RAM and 607 I/Os, packaged in a 1020-pin FBGA for surface mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.1875Gbps |
| Frequency | 5GHz |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 1944576b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 607 |
| Number of Logic Blocks (LABs) | 2566 |
| Number of Logic Elements/Cells | 25660 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1944576b |
| RoHS Compliant | Yes |
| Series | Stratix® GX |
| Width | 33mm |
| RoHS | Compliant |
