
The Stratix GX FPGA features a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 1.575V and a minimum supply voltage of 1.425V. The device has 2566 logic blocks, 25660 logic elements, and 8 transceivers. It is available in a 33 X 33 MM, 1 MM PITCH, FBGA-1020 package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.1875Gbps |
| Frequency | 4.38597GHz |
| Lead Free | Contains Lead |
| Max Frequency | 565MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 1944576b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 607 |
| Number of Logic Blocks (LABs) | 2566 |
| Number of Logic Elements/Cells | 25660 |
| Number of Transceivers | 8 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 1944576b |
| RoHS Compliant | No |
| Series | Stratix® GX |
| RoHS | Not Compliant |
