
The Stratix GX FPGA from Intel features a maximum operating frequency of 4.38597GHz and a data rate of 3.1875Gbps. It has 25660 logic elements and 16 transceivers. The device is packaged in a 33 X 33 MM, 1 MM PITCH, FBGA-1020 package and is suitable for surface mount. The operating temperature range is from 0°C to 85°C, and the supply voltage range is from 1.425V to 1.575V.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.1875Gbps |
| Frequency | 4.38597GHz |
| Lead Free | Contains Lead |
| Max Frequency | 565MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1944576b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 607 |
| Number of Logic Blocks (LABs) | 2566 |
| Number of Logic Elements/Cells | 25660 |
| Number of Transceivers | 16 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 1944576b |
| RoHS Compliant | No |
| Series | Stratix® GX |
| RoHS | Not Compliant |