The EP1SGX25FF1020C7N is a 1020-terminal field-programmable gate array from Intel. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a voltage between 1.425 and 1.575 volts. The device is packaged in a BGA1020 format, measuring 32 by 32 millimeters in width and length. It features 607 outputs and 607 inputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 607 |
| Number of Inputs | 607 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |