
The Stratix GX FPGA features a 5GHz frequency and 3.1875Gbps data rate, operating within a supply voltage range of 1.425V to 1.575V. It is packaged in a 32x32mm FBGA package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.1875Gbps |
| Frequency | 5GHz |
| Lead Free | Lead Free |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3423744b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 624 |
| Number of Logic Blocks (LABs) | 4125 |
| Number of Logic Elements/Cells | 41250 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3423744b |
| RoHS Compliant | Yes |
| Series | Stratix® GX |
| RoHS | Compliant |
