
The Stratix GX FPGA from Intel is a high-speed device with a maximum operating frequency of 5GHz and data rate of 3.1875Gbps. It is packaged in a 33 X 33 MM, 1 MM PITCH, FBGA-1020 package and is suitable for operation over the temperature range of 0°C to 85°C. The device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.1875Gbps |
| Frequency | 5GHz |
| Lead Free | Contains Lead |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 3423744b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 624 |
| Number of Logic Blocks (LABs) | 4125 |
| Number of Logic Elements/Cells | 41250 |
| Number of Transceivers | 20 |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 3423744b |
| RoHS Compliant | No |
| Series | Stratix® GX |
| RoHS | Not Compliant |
