
High-performance Field Programmable Gate Array (FPGA) featuring 41,250 logic elements and 4,125 logic blocks. This CMOS device offers a maximum operating frequency of 650MHz and a data rate of 3.1875Gbps, with 20 transceivers for high-speed communication. It operates from a 1.425V to 1.575V supply voltage range and includes 3,423,744 bits of RAM. The FPGA is packaged in a 1020-pin FBGA (1mm pitch) for surface mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.1875Gbps |
| Frequency | 5GHz |
| Lead Free | Lead Free |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3423744b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 624 |
| Number of Logic Blocks (LABs) | 4125 |
| Number of Logic Elements/Cells | 41250 |
| Number of Transceivers | 20 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3423744b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stratix GX |
| Termination | SMD/SMT |
| RoHS | Compliant |
