The EP20K1000CB652C8ES is a 652-pin microcontroller from Intel, packaged in a S-PBGA-B652 LBGA. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 488 I/O lines and is powered by a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.71V and 1.89V, respectively. The microcontroller is mounted on the bottom side of the package, measuring 45mm in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 488 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |