The EP20K1000CB652C8N is a 652-pin microcontroller from Intel, featuring 488 I/O lines and a supply voltage range of 1.71-1.89V. It operates within a temperature range of 0-85 degrees Celsius. The device is packaged in a 45x45mm BGA-652 package with a 1.27mm pitch. This microcontroller is suitable for use in a variety of applications, including those requiring high I/O count and low power consumption.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 488 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |