The EP20K1000CF672C8 is a 672-ball BGA microcontroller from Intel with a supply voltage range of 1.71 to 1.89 volts. It operates within a temperature range of 0 to 85 degrees Celsius. The device is packaged in a 27 x 27 mm, 1 mm pitch, FBGA-672 package. It has 500 outputs and 500 inputs, with 508 I/O lines in total.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 500 |
| Number of Inputs | 500 |
| Number of I/O Lines | 508 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |